TG01-0756N
vs
S553-0716-00
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HALO ELECTRONICS INC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
GENERAL PURPOSE
|
LAN; 10 BASE-T
|
Height |
5.08 mm
|
5.72 mm
|
Isolation Voltage |
2000 V
|
1500 V
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
1
|
Primary Inductance |
75 µH
|
140 µH
|
Pulse Rise Time-Max |
3 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1.41CT; 1CT:1CT
|
Width |
7.11 mm
|
7.24 mm
|
Base Number Matches |
3
|
1
|
Insertion Loss |
|
1 dB
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare TG01-0756N with alternatives
Compare S553-0716-00 with alternatives