TFECF5VT255AY
vs
TFECF5VT284AW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
9.53 mm
|
21.46 mm
|
Actuator Type |
LEVER
|
LEVER
|
Body Breadth |
10.2 mm
|
10.2 mm
|
Body Height |
15.7 mm
|
15.7 mm
|
Body Length or Diameter |
29 mm
|
29 mm
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
1A@125VAC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@30VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Electrical Life |
300000 Cycle(s)
|
300000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
2.21 N
|
2.21 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Pre-Travel-Max |
6.35 mm
|
14.22 mm
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TFECF5VT255AY with alternatives
Compare TFECF5VT284AW with alternatives