TFECF5VT155AY
vs
TFECF5ST185BW
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
C & K COMPONENTS INC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Actuator Travel |
|
11.56 mm
|
Actuator Type |
|
LEVER
|
Body Breadth |
|
10.2 mm
|
Body Height |
|
15.7 mm
|
Body Length or Diameter |
|
29 mm
|
Contact (AC) Max Rating R Load |
|
1A@125VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Rating R Load |
|
1A@30VDC
|
Contact Voltage(AC)-Max |
|
125 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Electrical Life |
|
300000 Cycle(s)
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Force-Max |
|
2.21 N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Pre-Travel-Max |
|
7.62 mm
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Switch Type |
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
|
QUICK CONNECT
|
Base Number Matches |
|
1
|
|
|
|
Compare TFECF5ST185BW with alternatives