TFECF5VT154AY vs TFECF5VT265BY feature comparison

TFECF5VT154AY C&K

Buy Now Datasheet

TFECF5VT265BY C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 4.24 mm 18.67 mm
Actuator Type LEVER LEVER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 2.21 N 2.21 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 2.59 mm 12.7 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TFECF5VT154AY with alternatives

Compare TFECF5VT265BY with alternatives