TFECF5ST105BY vs TFECF5VT2540Y feature comparison

TFECF5ST105BY C&K

Buy Now Datasheet

TFECF5VT2540Y C&K

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
C & K COMPONENTS INC C & K COMPONENTS INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
2.28 mm 9.53 mm
LEVER LEVER
10.2 mm 10.2 mm
15.7 mm 15.7 mm
29 mm 29 mm
1A@125VAC 1A@125VAC
1 A 1 A
1 A 1 A
1A@30VDC 1A@30VDC
125 V 125 V
30 V 30 V
300000 Cycle(s) 300000 Cycle(s)
PANEL MOUNT PANEL MOUNT
2.21 N 2.21 N
85 °C 85 °C
-40 °C -40 °C
1.52 mm 6.35 mm
NO NO
MOMENTARY MOMENTARY
SPST SPST
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
QUICK CONNECT QUICK CONNECT
1 1

Compare TFECF5ST105BY with alternatives

Compare TFECF5VT2540Y with alternatives