TFCJJ6ST205AY
vs
TFCJJ6VT1840W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
5.08 mm
11.56 mm
Actuator Type
LEVER
LEVER
Body Breadth
10.2 mm
10.2 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Contact (AC) Max Rating R Load
15A@277VAC
15A@277VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
0.5 A
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
.5A@125VDC
Contact Voltage(AC)-Max
277 V
277 V
Contact Voltage(DC)-Max
125 V
125 V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.47 N
1.47 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
3.56 mm
7.62 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TFCJJ6ST205AY with alternatives
Compare TFCJJ6VT1840W with alternatives