TFCJJ6ST154AC vs TFCJJ6VT155AC feature comparison

TFCJJ6ST154AC C&K

Buy Now Datasheet

TFCJJ6VT155AC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 24 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material THERMOPLASTIC
Actuator Travel 4.24 mm 4.24 mm
Actuator Type LEVER LEVER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.5HP@250VAC
Contact (AC) Max Rating R Load 15A@277VAC 15A@277VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 0.5 A 0.5 A
Contact (DC) Max Rating R Load .5A@125VDC .5A@125VDC
Contact Voltage(AC)-Max 277 V 277 V
Contact Voltage(DC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 2.59 mm 2.59 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TFCJJ6ST154AC with alternatives

Compare TFCJJ6VT155AC with alternatives