TFCGV3VA155BC
vs
TFCGV3VA105BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Travel
4.19 mm
2.28 mm
Actuator Type
ROLLER LEVER
ROLLER LEVER
Body Breadth
10.2 mm
10.2 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Contact (AC) Max Rating R Load
11A@277VAC
11A@277VAC
Contact Current(AC)-Max
11 A
11 A
Contact Current(DC)-Max
0.5 A
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
.5A@125VDC
Contact Voltage(AC)-Max
277 V
277 V
Contact Voltage(DC)-Max
125 V
125 V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.74 N
0.74 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
2.54 mm
1.52 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TFCGV3VA155BC with alternatives
Compare TFCGV3VA105BC with alternatives