TFCFH8ST2040C
vs
TFCFV2VT165BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
5.08 mm
9.53 mm
Actuator Type
LEVER
LEVER
Body Breadth
10.2 mm
10.2 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Contact (AC) Max Rating R Load
5A@277VAC
5A@277VAC
Contact Current(AC)-Max
5 A
5 A
Contact Voltage(AC)-Max
277 V
277 V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.49 N
0.49 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
3.56 mm
6.35 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TFCFH8ST2040C with alternatives
Compare TFCFV2VT165BC with alternatives