TFCFH8ST1640C vs TFCFH8ST2040C feature comparison

TFCFH8ST1640C C&K

Buy Now Datasheet

TFCFH8ST2040C C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material THERMOPLASTIC
Actuator Travel 9.53 mm 5.08 mm
Actuator Type LEVER LEVER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@277VAC 5A@277VAC
Contact Current(AC)-Max 5 A 5 A
Contact Voltage(AC)-Max 277 V 277 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.49 N 0.49 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 6.35 mm 3.56 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material BRASS
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TFCFH8ST1640C with alternatives

Compare TFCFH8ST2040C with alternatives