TFCFH8ST1640C
vs
TFCFH8ST105AC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Material
THERMOPLASTIC
Actuator Travel
9.53 mm
2.28 mm
Actuator Type
LEVER
LEVER
Body Breadth
10.2 mm
10.2 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@277VAC
5A@277VAC
Contact Current(AC)-Max
5 A
5 A
Contact Voltage(AC)-Max
277 V
277 V
Dielectric Withstand Volts
1500VRMS V
Electrical Life
300000 Cycle(s)
300000 Cycle(s)
End Contact Plating
SILVER
Housing Material
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.49 N
0.49 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
6.35 mm
1.52 mm
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Material
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TFCFH8ST1640C with alternatives
Compare TFCFH8ST105AC with alternatives