TFCDF5ST254AC vs TFCDV1ST165AC feature comparison

TFCDF5ST254AC C&K

Buy Now Datasheet

TFCDV1ST165AC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 9.53 mm 9.53 mm
Actuator Type LEVER LEVER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.25 N 0.25 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 6.35 mm 6.35 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TFCDF5ST254AC with alternatives

Compare TFCDV1ST165AC with alternatives