TFCCF5VT1540C vs TFCCF5VT105BC feature comparison

TFCCF5VT1540C C&K

Buy Now Datasheet

TFCCF5VT105BC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material THERMOPLASTIC
Actuator Travel 4.24 mm 2.28 mm
Actuator Type LEVER LEVER
Body Breadth 10.2 mm 10.2 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Contact (AC) Max Rating R Load 1A@125VAC 1A@125VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load 1A@30VDC 1A@30VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VRMS V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
End Contact Plating SILVER
Housing Material THERMOPLASTIC
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.15 N 0.15 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 2.59 mm 1.52 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material BRASS
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TFCCF5VT1540C with alternatives

Compare TFCCF5VT105BC with alternatives