TF2CHK6SP0010C vs TF2CHK6SP0040C feature comparison

TF2CHK6SP0010C C&K

Buy Now Datasheet

TF2CHK6SP0040C C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Material NYLON NYLON
Actuator Type PLUNGER PLUNGER
Center Contact Material SILVER ALLOY SILVER ALLOY
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VRMS V 1500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material SILVER ALLOY SILVER ALLOY
Housing Material NYLON NYLON
Insulation Resistance 1000000000 Ω 1000000000 Ω
Manufacturer Series TF2 TF2
Operating Force-Max 1.0786 N 1.0786 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER LUG QUICK CONNECT
Base Number Matches 1 1