TEP150-4812WI-F vs HBS150ZH-ANT93V feature comparison

TEP150-4812WI-F Traco Power

Buy Now Datasheet

HBS150ZH-ANT93V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TRACO ELECTRONIC AG POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC, UL
Efficiency (Main Output) 88%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-XDFM-P9
Length 160.5 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 12.5 A
Output Voltage-Max 14.4 V 13.2 V
Output Voltage-Min 9.6 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 35.7 mm
Surface Mount NO NO
Switching Frequency-Max 330 kHz
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Warm-up Time 0.035 s
Width 65 mm
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+/-1%
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare TEP150-4812WI-F with alternatives

Compare HBS150ZH-ANT93V with alternatives