TEP150-4812WI-F vs HBS150ZH-AT2V feature comparison

TEP150-4812WI-F Traco Power

Buy Now Datasheet

HBS150ZH-AT2V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TRACO ELECTRONIC AG POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC, UL
Efficiency (Main Output) 88%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-XDMA-P9
Length 160.5 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 12.5 A
Output Voltage-Max 14.4 V 13.2 V
Output Voltage-Min 9.6 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL UNSPECIFIED
Package Code XMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 35.7 mm
Surface Mount NO NO
Switching Frequency-Max 330 kHz
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Warm-up Time 0.035 s
Width 65 mm
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+/-1%
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare TEP150-4812WI-F with alternatives

Compare HBS150ZH-AT2V with alternatives