TEN5-1223 vs TEN5-1223 feature comparison

TEN5-1223 XP Power

Buy Now Datasheet

TEN5-1223 Traco Power

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer XP POWER LTD TRACO ELECTRONIC AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO HAS OUTPUT OF -15V ALSO HAS OUTPUT OF -15V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN UL, IEC, EN
Efficiency (Main Output) 84% 84%
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDIP-P8 R-XDMA-P8
Length 32 mm 32 mm
Line Regulation-Max 0.3% 0.3%
Load Regulation-Max 1% 2%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP8/24,.6 DIP8/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.017675 Vrms 0.0265125 Vrms
Seated Height-Max 10.5 mm 10.5 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 6 W 6 W
Trim/Adjustable Output NO NO
Width 20 mm 20 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description DIP, DIP8/24,.6
Pin Count 24/8
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Protections INPUT UNDER VOLTAGE; SHORT CIRCUIT
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 10
Warm-up Time 0.01 s

Compare TEN5-1223 with alternatives

Compare TEN5-1223 with alternatives