TEN5-1223 vs AM6T-1215DZ feature comparison

TEN5-1223 Powersolve Electronics Ltd

Buy Now Datasheet

AM6T-1215DZ Aimtec

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer POWERSOLVE ELECTRONICS LTD AIMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO HAS OUTPUT OF -15V ALSO OPERATES WITH -15 OUTPUT VOLTAGE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 85%
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDIP-P8 R-XDMA-P8
Length 32 mm 31.8 mm
Line Regulation-Max 0.3%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 15 V 15 V
Package Body Material METAL UNSPECIFIED
Package Code DIP DMA
Package Equivalence Code DIP8/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 10.2 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 6 W 6 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description DIP-24/8
Factory Lead Time 18 Weeks
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED