TEN3-2423
vs
AM3T-2415DZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
AIMTEC INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Module-14
Pin Count
24/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
-15 VOLT OUTPUT ALSO AVAILABLE
IT ALSO HAS -15V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
82%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P8
R-MDMA-P14
JESD-609 Code
e4
Length
31.8 mm
31.75 mm
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.15 V
15.15 V
Output Voltage-Min
14.85 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
DMA
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.45 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.32 mm
Base Number Matches
7
1
Factory Lead Time
18 Weeks
Samacsys Manufacturer
aimtec
Compare TEN3-2423 with alternatives
Compare AM3T-2415DZ with alternatives