TEM-115-02-03.0-H-D-LC-K-TR vs AW-15-03-G-D-185-118-P feature comparison

TEM-115-02-03.0-H-D-LC-K-TR Samtec Inc

Buy Now Datasheet

AW-15-03-G-D-185-118-P Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TIGER EYE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination GOLD Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Rated Current (Signal) 2.2 A

Compare TEM-115-02-03.0-H-D-LC-K-TR with alternatives

Compare AW-15-03-G-D-185-118-P with alternatives