TEM-115-02-03.0-H-D-LC-K-TR vs M60-6161522R feature comparison

TEM-115-02-03.0-H-D-LC-K-TR Samtec Inc

Buy Now Datasheet

M60-6161522R Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC HARWIN PLC
Reach Compliance Code compliant unknown
Additional Feature TIGER EYE POLARIZATION AVAILABLE, HIGH DENSITY, RELIABLE CONTACT DESIGN
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 30 30
Base Number Matches 1 1
Body/Shell Style PLUG
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TEM-115-02-03.0-H-D-LC-K-TR with alternatives

Compare M60-6161522R with alternatives