TEC3-2423WI vs JCB0324D15-HM feature comparison

TEC3-2423WI Traco Power

Buy Now Datasheet

JCB0324D15-HM XP Power

Buy Now Datasheet
Yes
Active Active
TRACO ELECTRONIC AG XP POWER LTD
, METAL, PACKAGE-24/14
unknown compliant
EAR99 EAR99
2018-05-30
ALSO HAS OUTPUT VOLTAGE-NOM= -15V ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
81%
36 V 36 V
9 V 18 V
24 V 24 V
R-PSMA-T7 R-MDMA-P14
e3
21.8 mm 31.75 mm
1% 0.5%
1 1
2 2
7 14
90 °C 85 °C
-40 °C -40 °C
0.1 A
15.15 V 15.15 V
14.85 V 14.85 V
15 V 15 V
PLASTIC/EPOXY METAL
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
260 NOT SPECIFIED
11.7 mm 10.66 mm
NO NO
HYBRID HYBRID
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) - with Nickel (Ni) barrier
THROUGH-HOLE PIN/PEG
2.54 mm 2.54 mm
SINGLE DUAL
10 NOT SPECIFIED
3 W 3 W
NO NO
9.1 mm 20.32 mm
1 1
MODULE
24/14
DMA

Compare TEC3-2423WI with alternatives

Compare JCB0324D15-HM with alternatives