TEA3718SFPTR
vs
E-TEA3718SDP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
SOP, SOP20,.4
POWER, DIP-16
Pin Count
20
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Additional Feature
ALSO REQUIRES A 10 TO 45 V SUPPLY
ALSO REQUIRES A 10 TO 45 V SUPPLY
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G20
R-PDIP-T16
JESD-609 Code
e0
e3
Length
12.8 mm
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.1 mm
Supply Current-Max (Isup)
25 mA
25 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.5 mm
7.62 mm
Base Number Matches
2
1
Factory Lead Time
25 Weeks
Terminal Finish
Matte Tin (Sn)
Compare TEA3718SFPTR with alternatives
Compare E-TEA3718SDP with alternatives