E-TEA3718SDP vs E-TEA3718SP feature comparison

E-TEA3718SDP STMicroelectronics

Buy Now Datasheet

E-TEA3718SP STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP ZFM
Package Description POWER, DIP-16 ZIP, ZIP15,.1,.14TB
Pin Count 16 15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Additional Feature ALSO REQUIRES A 10 TO 45 V SUPPLY ALSO REQUIRES A 10 TO 45 V SUPPLY
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T16 R-PZFM-T15
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 16 15
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP ZIP
Package Equivalence Code DIP16,.3 ZIP15,.1,.14TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Supply Current-Max (Isup) 25 mA 25 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare E-TEA3718SDP with alternatives

Compare E-TEA3718SP with alternatives