TEA1622P/N1,112 vs FSQ0365RN feature comparison

TEA1622P/N1,112 NXP Semiconductors

Buy Now Datasheet

FSQ0365RN onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Lifetime Buy
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code MO-001 PDIP-8
Package Description DIP, DIP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 8 V 9 V
Input Voltage-Nom 8.5 V 15 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e3
Length 9.5 mm 9.805 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 1 A 1.68 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 5.33 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 67 kHz
Technology BICMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Manufacturer Package Code 626-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi

Compare TEA1622P/N1,112 with alternatives

Compare FSQ0365RN with alternatives