TE28F160C18T120
vs
AM29SL160CB-120EI
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
TSOP
|
|
Package Description |
12 X 20 MM, TSOP-48
|
|
Pin Count |
48
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
MIN 100K BLOCK ERASE CYCLES; AUTOMATED WORD PROGRAM AND BLOCK ERASE; TOP BOOT BLOCK
|
|
Boot Block |
TOP
|
BOTTOM
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Length |
18.4 mm
|
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
1.8 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
1.95 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
12 mm
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Alternate Memory Width |
|
8
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
8,31
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Power Supplies |
|
2 V
|
Ready/Busy |
|
YES
|
Sector Size |
|
8K,64K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.03 mA
|
Supply Voltage-Nom (Vsup) |
|
2 V
|
Toggle Bit |
|
YES
|
|
|
|
Compare TE28F160C18T120 with alternatives