Memory
TE28F160C18T120
Intel Corporation
Description: Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F160C18T120 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TE28F160C18T120 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F160C18T120 by Intel Corporation

TE28F160C18T120
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MIN 100K BLOCK ERASE CYCLES; AUTOMATED WORD PROGRAM AND BLOCK ERASE; TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F160C18T120
    Intel Corporation
    Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F160C18T120

This table gives cross-reference parts and alternative options found for TE28F160C18T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160C18T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL160CT-120EF 1MX16 FLASH 1.8V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion TE28F160C18T120 vs AM29SL160CT-120EF
AM29SL160CT-120EC Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD TE28F160C18T120 vs AM29SL160CT-120EC
AM29SL160CB-120EI Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD TE28F160C18T120 vs AM29SL160CB-120EI
AM29SL160CB-120EF 1MX16 FLASH 1.8V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion TE28F160C18T120 vs AM29SL160CB-120EF
AM29SL160CT-120EI Flash, 1MX16, 120ns, PDSO48, TSOP-48 AMD TE28F160C18T120 vs AM29SL160CT-120EI
TE28F160C18B120 Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation TE28F160C18T120 vs TE28F160C18B120
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TE28F160C18T120 vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TE28F160C18T120 vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD TE28F160C18T120 vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd TE28F160C18T120 vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics TE28F160C18T120 vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TE28F160C18T120 vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology TE28F160C18T120 vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc TE28F160C18T120 vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd TE28F160C18T120 vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TE28F160C18T120 vs M29F160BB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F160C18T120 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F160C18T120 by Intel Corporation

Select Manufacturer
Which Manufacturer of TE28F160C18T120 would you like to use for your alert(s)?
  • Please alert me when TE28F160C18T120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE28F160C18T120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F160C18T120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE28F160C18T120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F160C18T120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F160C18T120 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: