TDPT16031003DUF vs TDP16031003FUF feature comparison

TDPT16031003DUF Vishay Intertechnologies

Buy Now Datasheet

TDP16031003FUF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DIP, HALOGEN FREE AND ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.60 8533.21.00.60
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Vishay
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 100000 Ω 100000 Ω
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO NO
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn90Pb10)
Terminal Shape FLAT FLAT
Tolerance 0.5% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare TDPT16031003DUF with alternatives

Compare TDP16031003FUF with alternatives