TDPT16031003DUF vs SL8A-03-1003-BA feature comparison

TDPT16031003DUF Vishay Intertechnologies

Buy Now Datasheet

SL8A-03-1003-BA TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
Package Description DIP, HALOGEN FREE AND ROHS COMPLIANT , 3040
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.60
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 100000 Ω 100000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TUBE
Rated Power Dissipation (P) 0.8 W 1.2 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount NO YES
Technology THIN FILM Thin Film
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape FLAT GULL WING
Tolerance 0.5% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Additional Feature PRECISION
Package Height 2.54 mm
Package Length 10.2108 mm
Package Style SMT
Package Width 7.493 mm
Resistance 100000 Ω
Size Code 3040

Compare TDPT16031003DUF with alternatives

Compare SL8A-03-1003-BA with alternatives