TDE1897CDP vs TDE1897RDP feature comparison

TDE1897CDP STMicroelectronics

Buy Now Datasheet

TDE1897RDP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description MINI, DIP-8 MINI, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current Flow Direction SOURCE SINK
Output Current-Max 0.625 A 0.625 A
Output Peak Current Limit-Nom 0.75 A 0.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.35 DIP8,.35
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 18 V 18 V
Supply Voltage-Nom 24 V 24 V
Supply Voltage1-Max 35 V 35 V
Supply Voltage1-Min 9 V 9 V
Surface Mount NO NO
Technology BCDMOS BCDMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 20 µs 20 µs
Turn-on Time 100 µs 100 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare TDE1897CDP with alternatives

Compare TDE1897RDP with alternatives