TL-5903/TP
vs
TL-5903
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TADIRAN BATTERIES GMBH
|
TADIRAN BATTERIES GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
IEC; UL
|
UL
|
Battery Chemistry |
LITHIUM-THIONYL CHLORIDE
|
LITHIUM
|
Battery Size |
AA
|
AA
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
2.4 Ah
|
2.4 Ah
|
Diameter |
14.5 mm
|
14.5 mm
|
Height |
50.5 mm
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Terminal Type |
TAB
|
BUTTON(+), FLAT(-)
|
Voltage |
3.6 V
|
3.6 V
|
Weight |
18 g
|
18 g
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.J.1
|
HTS Code |
|
8506.50.00.00
|
Length |
|
50.5 mm
|
|
|
|