TDA8595J/N2S,112
vs
TDA7377G-J15-D-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
ZIP
|
ZIP
|
Package Description |
PLASTIC, SOT-827-1, DIL-BENT-SIL, 27 PIN
|
ZIP,
|
Pin Count |
27
|
15
|
Manufacturer Package Code |
SOT827-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
NXP
|
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
CLASS AB AUDIO AMPLIFIER
|
Gain |
26 dB
|
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T27
|
R-PZIP-T15
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
27
|
15
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Power-Nom |
64 W
|
20 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP27,.16,.16,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Supply Current-Max |
400 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
NO
|
NO
|
Technology |
BCDMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Seated Height-Max |
|
14.8 mm
|
Width |
|
3.2 mm
|
|
|
|
Compare TDA8595J/N2S,112 with alternatives
-
TDA8595J/N2S,112 vs TDA8595TH/N2S,112
-
TDA8595J/N2S,112 vs TDA8595TH/N2,512
-
TDA8595J/N2S,112 vs TDA8595TH/N2/R4,11
-
TDA8595J/N2S,112 vs TDA8595TH/N2,518
-
TDA8595J/N2S,112 vs 935284654118
-
TDA8595J/N2S,112 vs E-TDA7562
-
TDA8595J/N2S,112 vs TDA8592J
-
TDA8595J/N2S,112 vs TDA8594J/N1S
-
TDA8595J/N2S,112 vs TDA8594SD/N1S,112
Compare TDA7377G-J15-D-T with alternatives