TDA8563AQ/N2,112
vs
935289177118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
ZIP
Package Description
PLASTIC, DIL-BENT-SIL, 13 PIN
PLASTIC, SOT-418-3, HSOP-20
Pin Count
13
Manufacturer Package Code
SOT141-6
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
NXP
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
26 dB
26 dB
Harmonic Distortion
30%
30%
JESD-30 Code
R-PSIP-T13
R-PDSO-G20
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
13
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
55 W
55 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Length
15.9 mm
Seated Height-Max
3.5 mm
Terminal Pitch
1.27 mm
Width
11 mm
Compare TDA8563AQ/N2,112 with alternatives
TDA8563AQ/N2,112 vs TDA8563AQ/N1
TDA8563AQ/N2,112 vs TDA8563AQ/N1/S400
TDA8563AQ/N2,112 vs 935208450112
TDA8563AQ/N2,112 vs TDA1519CL-H09-B-T
TDA8563AQ/N2,112 vs 935284519118
TDA8563AQ/N2,112 vs TDA8566Q/N1/S420,1
TDA8563AQ/N2,112 vs TDA1517/N3/S5,112
TDA8563AQ/N2,112 vs TDA8566TH/N2S,118
TDA8563AQ/N2,112 vs 935268739112
Compare 935289177118 with alternatives