935289177118 vs 935284519118 feature comparison

935289177118 NXP Semiconductors

Buy Now Datasheet

935284519118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-418-3, HSOP-20 PLASTIC, SOT-418-3, HSOP-20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB 26 dB
Harmonic Distortion 30% 30%
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 15.9 mm 15.9 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 55 W 55 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11 mm 11 mm
Base Number Matches 1 1

Compare 935289177118 with alternatives

Compare 935284519118 with alternatives