TDA8561Q/N2,112
vs
TDA75610LVSM
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Package Description |
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
|
ZIP, ZIP27H,.08,.7,40
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
NXP
|
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
20 dB
|
26 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZIP-T17
|
R-XZFM-T27
|
Length |
23.8 mm
|
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
17
|
27
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
12 W
|
44 W
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SIP
|
ZIP
|
Package Equivalence Code |
ZIP17,.2,.17
|
ZIP27H,.08,.7,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Seated Height-Max |
17 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
4.4 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BCDMOS
|
|
|
|
Compare TDA8561Q/N2,112 with alternatives
-
TDA8561Q/N2,112 vs 935234730112
-
TDA8561Q/N2,112 vs TDA8567Q/N2,112
-
TDA8561Q/N2,112 vs TDA75610LVPDTR
-
TDA8561Q/N2,112 vs TDA8571J/N2,112
-
TDA8561Q/N2,112 vs TDA8562QU
-
TDA8561Q/N2,112 vs TDF8554J/N4
-
TDA8561Q/N2,112 vs TDA75610LVH
-
TDA8561Q/N2,112 vs 935249180112
-
TDA8561Q/N2,112 vs TDA8567Q/N3S,112
Compare TDA75610LVSM with alternatives