TDA8170
vs
LA7841
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SANYO SEMICONDUCTOR CO LTD
|
Part Package Code |
ZFM
|
SFM
|
Package Description |
ZIP, ZIP7,.15,.2TB
|
,
|
Pin Count |
7
|
7
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
TV; MONITOR
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZFM-T7
|
R-XSFM-T7
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP7,.15,.2TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
1
|
Blanking Output |
|
NO
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Supply Voltage-Max (Vsup) |
|
33 V
|
Supply Voltage-Min (Vsup) |
|
16 V
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare TDA8170 with alternatives
Compare LA7841 with alternatives