TDA8170 vs STV9379F feature comparison

TDA8170 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet

STV9379F STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SGS-ATES COMPONENTI ELECTRONICI S P A STMICROELECTRONICS
Package Description ZIP, ZIP7,.2,.1TB PLASTIC, HEPTAWATT-7
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 2 1
Part Package Code ZFM
Pin Count 7
Application TV; MONITOR
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Temperature Grade COMMERCIAL EXTENDED

Compare STV9379F with alternatives