TDA7569BLVSMTR vs TDA7569BLVSM feature comparison

TDA7569BLVSMTR STMicroelectronics

Buy Now Datasheet

TDA7569BLVSM STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-30 Code R-PZIP-T27 R-PZIP-T27
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 27 27
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP27H,.08,.7 ZIP27H,.08,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Supply Current-Max 250 mA 250 mA
Surface Mount NO NO
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare TDA7569BLVSMTR with alternatives

Compare TDA7569BLVSM with alternatives