TDA7569BLVSMTR vs TDA7569BLVPD feature comparison

TDA7569BLVSMTR STMicroelectronics

Buy Now Datasheet

TDA7569BLVPD STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-30 Code R-PZIP-T27 R-PDSO-G36
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 27 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SSOP
Package Equivalence Code ZIP27H,.08,.7 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Supply Current-Max 250 mA 250 mA
Surface Mount NO YES
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 52 Weeks

Compare TDA7569BLVSMTR with alternatives

Compare TDA7569BLVPD with alternatives