TDA7569BLV vs TDA7569BLVPDTR feature comparison

TDA7569BLV STMicroelectronics

Buy Now Datasheet

TDA7569BLVPDTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-30 Code R-PZIP-T27 R-PDSO-G36
JESD-609 Code e3 e3
Number of Functions 4 4
Number of Terminals 16 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SSOP
Package Equivalence Code ZIP27,.16,.16,40 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified Not Qualified
Supply Current-Max 250 mA 250 mA
Surface Mount NO YES
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1 mm 0.635 mm
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 8 2
Moisture Sensitivity Level 3

Compare TDA7569BLV with alternatives

Compare TDA7569BLVPDTR with alternatives