TDA7563B
vs
TDA7388
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZFM
ZIP
Package Description
FLEXIWATT-27
FLEXIWATT-25
Pin Count
27
25
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
15 Weeks
17 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
Gain
30 dB
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T27
R-PZIP-T25
JESD-609 Code
e3
e3
Moisture Sensitivity Level
3
3
Number of Channels
4
1
Number of Functions
1
1
Number of Terminals
27
25
Output Power-Nom
50 W
26 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SZIP
Package Equivalence Code
ZIP27,.16,.16,40
ZIP25,.16,.16,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
300 mA
350 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
NO
Technology
BCDMOS
BIPOLAR
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
1 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Length
29.23 mm
Seated Height-Max
19.37 mm
Width
4.5 mm
Compare TDA7563B with alternatives
Compare TDA7388 with alternatives