TDA75610LVSM
vs
TDA8561Q/N2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Package Description
ZIP, ZIP27H,.08,.7,40
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
26 dB
20 dB
Harmonic Distortion
10%
10%
JESD-30 Code
R-XZIP-T27
R-PZIP-T17
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
27
17
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
44 W
12 W
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP27H,.08,.7,40
ZIP17,.2,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
NO
NO
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
Part Package Code
ZIP
Pin Count
17
Length
23.8 mm
Seated Height-Max
17 mm
Supply Current-Max
160 mA
Width
4.4 mm
Compare TDA75610LVSM with alternatives
Compare TDA8561Q/N2 with alternatives