TDA8561Q/N2
vs
TDA8561Q/N3S,112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
ZIP
ZIP
Package Description
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
Pin Count
17
17
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
20 dB
20 dB
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T17
R-PSIP-T17
Length
23.8 mm
23.8 mm
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
17
17
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
12 W
12 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SIP
Package Equivalence Code
ZIP17,.2,.17
ZIP17,.2,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
17 mm
17 mm
Supply Current-Max
160 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
SOT243-1
Samacsys Manufacturer
NXP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TDA8561Q/N2 with alternatives
Compare TDA8561Q/N3S,112 with alternatives
TDA8561Q/N3S,112 vs 935199010112
TDA8561Q/N3S,112 vs TDA8562QU
TDA8561Q/N3S,112 vs TDA75610LVH
TDA8561Q/N3S,112 vs TDA8567Q/N2
TDA8561Q/N3S,112 vs TDA8561Q/N2/S2,112
TDA8561Q/N3S,112 vs TDF8541JS/N2
TDA8561Q/N3S,112 vs TDA8567Q/N2,112
TDA8561Q/N3S,112 vs TDA8569Q/N1,112
TDA8561Q/N3S,112 vs TDA8571J/N2,112