TDA7560H
vs
TDA7563BPD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZFM
SOIC
Package Description
FLEXIWATT-25
SOP-36
Pin Count
25
36
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
13 Weeks, 1 Day
52 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
CLASS AB AUDIO AMPLIFIER
JESD-30 Code
R-PZIP-T25
R-PDSO-G36
Number of Functions
4
1
Number of Terminals
25
36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SSOP
Package Equivalence Code
ZIP25H,.14,.7,40
SSOP36,.56
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
320 mA
300 mA
Surface Mount
NO
YES
Technology
BCDMOS
BCDMOS
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
ZIG-ZAG
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Bandwidth-Nom
22 kHz
Gain
30 dB
Harmonic Distortion
10%
Length
15.9 mm
Number of Channels
4
Output Power-Nom
50 W
Seated Height-Max
3.43 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Width
11 mm
Compare TDA7560H with alternatives
Compare TDA7563BPD with alternatives