TDA7560H
vs
LA47516
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SANYO ELECTRIC CO LTD
Part Package Code
ZFM
ZIP
Package Description
FLEXIWATT-25
ZIP, ZIP25,.16,.16,40
Pin Count
25
25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
R-PZIP-T25
R-XZIP-T25
Number of Functions
4
1
Number of Terminals
25
25
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP25H,.14,.7,40
ZIP25,.16,.16,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
320 mA
350 mA
Surface Mount
NO
NO
Technology
BCDMOS
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1 mm
1 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Bandwidth-Nom
20 kHz
Harmonic Distortion
10%
Number of Channels
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
29 W
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
9 V
Temperature Grade
INDUSTRIAL
Compare TDA7560H with alternatives
Compare LA47516 with alternatives