TDA7490L
vs
E-TDA7490L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
ZFM
|
ZFM
|
Package Description |
FLEXIWATT-25
|
,
|
Pin Count |
25
|
25
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
CLASS D AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
30 dB
|
30 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T25
|
R-PZFM-T25
|
JESD-609 Code |
e3
|
e3
|
Length |
29.23 mm
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
25
|
25
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Power-Nom |
20 W
|
20 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SZIP
|
|
Package Equivalence Code |
ZIP25,.16,.16,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
19.37 mm
|
|
Supply Current-Max |
120 mA
|
|
Supply Voltage-Max (Vsup) |
25 V
|
25 V
|
Supply Voltage-Min (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
4.5 mm
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare TDA7490L with alternatives
Compare E-TDA7490L with alternatives