LV47004P vs LA47512 feature comparison

LV47004P SANYO Electric Co Ltd

Buy Now Datasheet

LA47512 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code ZIP ZIP
Package Description ZIP, ZIP25,.16,.16,40 ZIP, ZIP25,.16,.16,40
Pin Count 25 25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T25 R-XZIP-T25
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 25 25
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 41 W 28 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 400 mA 350 mA
Supply Voltage-Max (Vsup) 16 V 18 V
Supply Voltage-Min (Vsup) 9 V 9 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1 mm 1 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Technology BIPOLAR

Compare LV47004P with alternatives

Compare LA47512 with alternatives