TDA7269 vs TPA3126D2DAD feature comparison

TDA7269 STMicroelectronics

Buy Now Datasheet

TPA3126D2DAD Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code ZFM
Package Description MULTIWATT-11 HTSSOP,
Pin Count 11
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics Texas Instruments
Bandwidth-Nom 15 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code R-PZIP-T11 R-PDSO-G32
JESD-609 Code e0 e4
Number of Channels 2 2
Number of Functions 2 1
Number of Terminals 11 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 10 W 50 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP HTSSOP
Package Equivalence Code ZIP11,.2,.17,67TB TSSOP32,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Supply Current-Max 100 mA
Supply Voltage-Max (Vsup) 20 V 26 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 0.65 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2018-05-01
Gain 26 dB
Length 11 mm
Moisture Sensitivity Level 3
Noise Figure-Nom 102 dB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Compare TDA7269 with alternatives

Compare TPA3126D2DAD with alternatives