TDA7256
vs
TDA2051H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
ZFM
Package Description
MULTIWATT V-11
Pin Count
11
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
36 dB
Harmonic Distortion
10%
10%
JESD-30 Code
R-PZIP-T11
R-PZIP-T5
JESD-609 Code
e0
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
11
5
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
30 W
40 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP11,.2,.17,67TB
ZIP5H,.15,.7,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
150 mA
Supply Voltage-Max (Vsup)
18 V
25 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
1
Compare TDA7256 with alternatives
Compare TDA2051H with alternatives