There are no models available for this part yet.
Overview of TDA2051H by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TDA2051H by STMicroelectronics
Part Data Attributes for TDA2051H by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
40 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP5H,.15,.7,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
25 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for TDA2051H
This table gives cross-reference parts and alternative options found for TDA2051H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA2051H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7350A | 11W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11 | STMicroelectronics | TDA2051H vs TDA7350A |
LM3875T/NOPB | IC 56 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, LEAD FREE, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA2051H vs LM3875T/NOPB |
LM2005T-M | 22W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, POWER, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA2051H vs LM2005T-M |
LM3875CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA2051H vs LM3875CCT |
LM3875CCT | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | TDA2051H vs LM3875CCT |
LM3876TF/NOPB | High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85 | Texas Instruments | TDA2051H vs LM3876TF/NOPB |
TDA2051V | 40W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5 | STMicroelectronics | TDA2051H vs TDA2051V |
TDA7256 | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 | STMicroelectronics | TDA2051H vs TDA7256 |
LM3876CCT | IC 40 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | TDA2051H vs LM3876CCT |
TDA7350 | 22W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11 | STMicroelectronics | TDA2051H vs TDA7350 |